Image is representational - see manufacturer specifications

TE Connectivity Energy Authorized Distributor

ER0012-000

CC38-50-SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CC38-50-SN
Search Keywords: ER0012000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Energy
Part No: ER0012-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Minimum Cable Diameter: 1.5 in, 38 mm
Hardware, Grounding & Mounting Product Availability: AMERICAS , ANZPAC , ASIA , China , EMEA
Number of Cables to be Mounted: 1
Mounting Hardware: Strut Nut - Stainless
Type: Cable Clamp
Maximum Cable Diameter: 1.97 in, 50 mm
Bolt: M12 mm
Installed Height - Max: 3.93 in, 100 mm
Bolt Hole Centers: 3.15 in, 80 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ER0012-000 RoHS compliant?
Yes, ER0012-000 is RoHS compliant.
What is the lead time for ER0012-000?
The standard lead time for ER0012-000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$86.66
5
$80.19
10
$77.87
20
$73.60
50
$71.64
100 +
$70.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!