- Home ›
- All Products›
- ER0011-000
ER0011-000
TE Connectivity Energy
The ER0011-000 is a single polymeric cable cleat designed for reliable cable retention and protection against electromagnetic ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ER0011-000 is a single polymeric cable cleat designed for reliable cable retention and protection against electromagnetic forces during short circuits.
Search Keywords: ER0011000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:ER0011-000
-
Alias/AKA:CC38-50-INS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Bolt:M12 mm
-
Number of Cables to be Mounted:1
-
Bolt Hole Centers:3.15 in, 80 mm
-
Hardware, Grounding & Mounting Product Availability:AMERICAS , ANZPAC , ASIA , China , EMEA
-
Maximum Cable Diameter:1.97 in, 50 mm
-
Minimum Cable Diameter:1.5 in, 38 mm
-
Mounting Hardware:No Hardware
-
Installed Height - Max:3.93 in, 100 mm
-
Type:Cable Clamp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
4
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$78.05
4
$77.85
8
$58.39
12
$54.49
15 +
$53.41
Click for Quote
Log in
to unlock special pricing