- Home ›
- All Products›
- EN3750-805
EN3750-805
TE Connectivity Energy
TCTS-750-5/8-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTS-750-5/8-U
Search Keywords: EN3750805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Lug
-
Number of Holes:1
-
Die Color Code:Black
-
CSA Certified:Yes
-
Energized Installation:No
-
Underground Network Component Type:Terminal Lug
-
Barrel Type:Standard
-
Application Type:Power Distribution
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Conductor Type:Stranded
-
Crimp Type:Compression
-
NEMA Spacing (2-Hole):No
-
Barrel Diameter:.031 in, 26.2 mm
-
Barrel Length:1.42 in, 36.1 mm
-
Lug Length:3.67 in, 93.2 mm
-
Lug Width:1.89 in, 48 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$31.81
5
$29.76
30
$26.74
50
$26.34
100
$25.27
250
$24.60
500 +
$24.23
Click for Quote
Log in
to unlock special pricing