- Home ›
- All Products›
- EN3750-799
EN3750-799
TE Connectivity Energy
TCTS-500-1/2-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTS-500-1/2-U
Search Keywords: EN3750799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-799
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Free of Lead, Cadmium, Heavy Metals:Yes
-
Barrel Type:Standard
-
Underground Network Component Type:Terminal Lug
-
Type:Terminal Lug
-
Number of Holes:1
-
NEMA Spacing (2-Hole):No
-
Die Color Code:BROWN
-
Energized Installation:No
-
CSA Certified:Yes
-
Crimp Type:Compression
-
Conductor Type:Stranded
-
Application Type:Power Distribution
-
Lug Length:3.12 in, 79.2 mm
-
Lug Width:1.54 in, 39.1 mm
-
Barrel Length:1.27 in, 32.3 mm
-
Barrel Diameter:.83 in, 21.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$19.34
10
$17.26
25
$16.75
50
$16.26
100
$15.37
250
$14.96
500 +
$14.74
Click for Quote
Log in
to unlock special pricing