- Home ›
- All Products›
- EN3750-791
EN3750-791
TE Connectivity Energy
TCTS-350-1/2-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTS-350-1/2-U
Search Keywords: EN3750791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-791
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
CSA Certified:Yes
-
Barrel Type:Standard
-
NEMA Spacing (2-Hole):No
-
Number of Holes:1
-
Type:Terminal Lug
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Conductor Type:Stranded
-
Crimp Type:Compression
-
Application Type:Power Distribution
-
Die Color Code:Red
-
Energized Installation:No
-
Underground Network Component Type:Terminal Lug
-
Lug Width:1.29 in, 32.8 mm
-
Lug Length:2.75 in, 69.9 mm
-
Barrel Diameter:.7 in, 17.8 mm
-
Barrel Length:1.29 in, 32.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$10.95
25
$9.92
50
$9.48
100
$9.20
250
$8.70
500
$8.47
1,000 +
$8.34
Click for Quote
Log in
to unlock special pricing