- Home ›
- All Products›
- EN3750-784
EN3750-784
TE Connectivity Energy
TCTS-250-1/2-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTS-250-1/2-U
Search Keywords: EN3750784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-784
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Lug
-
Energized Installation:No
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Application Type:Power Distribution
-
NEMA Spacing (2-Hole):No
-
Barrel Type:Standard
-
Number of Holes:1
-
Crimp Type:Compression
-
Die Color Code:Yellow
-
Underground Network Component Type:Terminal Lug
-
CSA Certified:Yes
-
Conductor Type:Stranded
-
Lug Length:2.67 in, 67.8 mm
-
Lug Width:1.09 in, 27.7 mm
-
Barrel Diameter:.59 in, 15.1 mm
-
Barrel Length:1.06 in, 26.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$7.50
50
$7.39
100
$7.16
250
$6.58
500
$6.48
1,000
$6.38
2,500 +
$6.15
Click for Quote
Log in
to unlock special pricing