- Home ›
- All Products›
- EN3750-780
EN3750-780
TE Connectivity Energy
TCTS-4/0-1/2-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTS-4/0-1/2-U
Search Keywords: EN3750780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-780
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Application Type:Power Distribution
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Barrel Type:Standard
-
Underground Network Component Type:Terminal Lug
-
Type:Terminal Lug
-
Crimp Type:Compression
-
Conductor Type:Stranded
-
Energized Installation:No
-
NEMA Spacing (2-Hole):No
-
Die Color Code:Purple
-
Number of Holes:1
-
CSA Certified:Yes
-
Barrel Diameter:.56 in, 14.2 mm
-
Lug Width:1 in, 25.4 mm
-
Barrel Length:.88 in, 22.4 mm
-
Lug Length:2.46 in, 62.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$5.48
50
$5.31
100
$5.07
250
$4.86
500
$4.66
1,000
$4.53
2,500
$4.42
5,000 +
$4.35
Click for Quote
Log in
to unlock special pricing