- Home ›
- All Products›
- EN3750-685
EN3750-685
TE Connectivity Energy
TCTL-1000-5/8-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTL-1000-5/8-U
Search Keywords: EN3750685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-685
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Conductor Type:Stranded
-
Barrel Type:Long
-
Die Color Code:Orange
-
Type:Terminal Lug
-
Underground Network Component Type:Terminal Lug
-
Energized Installation:No
-
Crimp Type:Compression
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Application Type:Power Distribution
-
CSA Certified:Yes
-
NEMA Spacing (2-Hole):No
-
Number of Holes:1
-
Barrel Diameter:1.2 in, 29.7 mm
-
Lug Length:5.4 in, 137.2 mm
-
Lug Width:2.19 in, 55.6 mm
-
Barrel Length:3 in, 76.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$64.81
5
$57.83
10
$56.10
25
$53.70
50
$51.49
100
$50.12
250 +
$49.37
Click for Quote
Log in
to unlock special pricing