- Home ›
- All Products›
- EN3750-682
EN3750-682
TE Connectivity Energy
TCTL-600-5/8-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTL-600-5/8-U
Search Keywords: EN3750682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Die Color Code:Black
-
Underground Network Component Type:Terminal Lug
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
NEMA Spacing (2-Hole):No
-
Number of Holes:1
-
Barrel Type:Long
-
CSA Certified:Yes
-
Application Type:Power Distribution
-
Type:Terminal Lug
-
Conductor Type:Stranded
-
Energized Installation:No
-
Crimp Type:Compression
-
Lug Width:1.71 in, 43.4 mm
-
Lug Length:4.8 in, 121.9 mm
-
Barrel Diameter:.9 in, 23.4 mm
-
Barrel Length:2.69 in, 68.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
7
$38.32
13
$30.95
19
$29.65
25 +
$29.06
Click for Quote
Log in
to unlock special pricing