- Home ›
- All Products›
- EN3750-679
EN3750-679
TE Connectivity Energy
TCTL-500-1/2-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTL-500-1/2-U
Search Keywords: EN3750679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-679
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Free of Lead, Cadmium, Heavy Metals:Yes
-
Application Type:Power Distribution
-
Die Color Code:Black
-
Energized Installation:No
-
NEMA Spacing (2-Hole):No
-
Number of Holes:1
-
Conductor Type:Stranded
-
CSA Certified:Yes
-
Underground Network Component Type:Terminal Lug
-
Type:Terminal Lug
-
Crimp Type:Compression
-
Barrel Type:Long
-
Lug Width:1.54 in, 39.1 mm
-
Barrel Length:2.25 in, 57.2 mm
-
Lug Length:4.4 in, 111.8 mm
-
Barrel Diameter:.8 in, 21.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$27.00
10
$24.09
25
$23.37
50
$22.37
100
$21.45
250
$20.88
500 +
$20.57
Click for Quote
Log in
to unlock special pricing