- Home ›
- All Products›
- EN3750-678
EN3750-678
TE Connectivity Energy
TCTL-400-5/8-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTL-400-5/8-U
Search Keywords: EN3750678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-678
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Lug
-
Crimp Type:Compression
-
Number of Holes:1
-
Underground Network Component Type:Terminal Lug
-
Barrel Type:Long
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Die Color Code:Black
-
CSA Certified:Yes
-
Application Type:Power Distribution
-
NEMA Spacing (2-Hole):No
-
Energized Installation:No
-
Conductor Type:Stranded
-
Barrel Diameter:.8 in, 19.3 mm
-
Lug Width:1.38 in, 35.1 mm
-
Lug Length:4.1 in, 104.1 mm
-
Barrel Length:2.12 in, 53.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$19.02
10
$16.97
25
$16.46
50
$15.99
100
$15.11
250
$14.71
500 +
$14.49
Click for Quote
Log in
to unlock special pricing