- Home ›
- All Products›
- EN3750-674
EN3750-674
TE Connectivity Energy
TCTL-300-1/2-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTL-300-1/2-U
Search Keywords: EN3750674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-674
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Underground Network Component Type:Terminal Lug
-
Die Color Code:Pink
-
Barrel Type:Long
-
Number of Holes:1
-
Conductor Type:Stranded
-
Crimp Type:Compression
-
Type:Terminal Lug
-
NEMA Spacing (2-Hole):No
-
CSA Certified:Yes
-
Energized Installation:No
-
Application Type:Power Distribution
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Lug Length:3.69 in, 93.7 mm
-
Barrel Diameter:.6 in, 16.5 mm
-
Barrel Length:2 in, 50.8 mm
-
Lug Width:1.2 in, 30.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$12.57
25
$11.39
50
$10.88
100
$10.57
250
$9.99
500
$9.72
1,000 +
$9.57
Click for Quote
Log in
to unlock special pricing