- Home ›
- All Products›
- EN3750-670
EN3750-670
TE Connectivity Energy
TCTL-4/0-1/2-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTL-4/0-1/2-U
Search Keywords: EN3750670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Application Type:Power Distribution
-
Number of Holes:1
-
Die Color Code:Green
-
NEMA Spacing (2-Hole):No
-
Conductor Type:Stranded
-
Energized Installation:No
-
CSA Certified:Yes
-
Crimp Type:Compression
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Barrel Type:Long
-
Type:Terminal Lug
-
Underground Network Component Type:Terminal Lug
-
Lug Length:3.23 in, 82 mm
-
Barrel Length:1.62 in, 41.1 mm
-
Lug Width:1 in, 25.4 mm
-
Barrel Diameter:.6 in, 14.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$6.80
50
$6.69
100
$6.49
250
$5.96
500
$5.87
1,000
$5.78
2,500 +
$5.58
Click for Quote
Log in
to unlock special pricing