- Home ›
- All Products›
- EN3750-668
EN3750-668
TE Connectivity Energy
TCTL-2/0-1/2-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTL-2/0-1/2-U
Search Keywords: EN3750668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-668
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Crimp Type:Compression
-
Conductor Type:Stranded
-
Underground Network Component Type:Terminal Lug
-
Application Type:Power Distribution
-
Type:Terminal Lug
-
Barrel Type:Long
-
Energized Installation:No
-
CSA Certified:Yes
-
Number of Holes:1
-
NEMA Spacing (2-Hole):No
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Die Color Code:BROWN
-
Barrel Length:1.5 in, 38.1 mm
-
Lug Length:3.21 in, 81.5 mm
-
Barrel Diameter:.4 in, 11.3 mm
-
Lug Width:.82 in, 20.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$6.27
25
$5.26
100
$4.87
250
$4.66
500
$4.47
1,000
$4.35
2,500
$4.23
5,000 +
$4.17
Click for Quote
Log in
to unlock special pricing