- Home ›
- All Products›
- EN3750-662
EN3750-662
TE Connectivity Energy
TCTL-2-5/16-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTL-2-5/16-U
Search Keywords: EN3750662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-662
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Underground Network Component Type:Terminal Lug
-
Crimp Type:Compression
-
Barrel Type:Long
-
NEMA Spacing (2-Hole):No
-
Type:Terminal Lug
-
CSA Certified:Yes
-
Die Color Code:Blue
-
Application Type:Power Distribution
-
Number of Holes:1
-
Energized Installation:No
-
Conductor Type:Stranded
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Barrel Length:1.25 in, 31.8 mm
-
Barrel Diameter:.3 in, 7.8 mm
-
Lug Length:2.29 in, 58.2 mm
-
Lug Width:.61 in, 15.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$3.31
50
$2.77
300
$2.49
500
$2.46
1,000
$2.36
2,500
$2.29
5,000
$2.23
7,500 +
$2.20
Click for Quote
Log in
to unlock special pricing