- Home ›
- All Products›
- EN3750-655
EN3750-655
TE Connectivity Energy
TCTL-6-1/4-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTL-6-1/4-U
Search Keywords: EN3750655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-655
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Energized Installation:No
-
Number of Holes:1
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Crimp Type:Compression
-
Conductor Type:Stranded
-
CSA Certified:Yes
-
Type:Terminal Lug
-
Barrel Type:Long
-
Die Color Code:Red
-
NEMA Spacing (2-Hole):No
-
Application Type:Power Distribution
-
Underground Network Component Type:Terminal Lug
-
Lug Width:.41 in, 10.4 mm
-
Lug Length:1.9 in, 48.3 mm
-
Barrel Diameter:.2 in, 5 mm
-
Barrel Length:1.12 in, 28.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
100
$1.34
300
$1.30
500
$1.24
1,000
$1.19
2,500
$1.14
5,000
$1.11
7,500
$1.09
10,000 +
$1.07
Click for Quote
Log in
to unlock special pricing