- Home ›
- All Products›
- EN3750-645
EN3750-645
TE Connectivity Energy
TCSS-750-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCSS-750-U
Search Keywords: EN3750645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-645
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Splice
-
Die Color Code:Black
-
Application Type:Power Distribution
-
Conductor Type:Stranded
-
Energized Installation:No
-
Barrel Type:Standard
-
Crimp Type:Compression
-
Underground Network Component Type:Straight Connector
-
CSA Certified:Yes
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Barrel Diameter:1.03 in, 26.2 mm
-
Barrel Length:3.72 in, 94.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$32.26
5
$30.18
30
$27.12
50
$26.71
100
$25.63
250
$24.95
500 +
$24.57
Click for Quote
Log in
to unlock special pricing