- Home ›
- All Products›
- EN3750-641
TE Connectivity Energy
EN3750-641
TCSS-350-U
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
TCSS-350-U
Search Keywords: EN3750641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-641
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Free of Lead, Cadmium, Heavy Metals:Yes
-
Application Type:Power Distribution
-
Die Color Code:Red
-
Barrel Type:Standard
-
Underground Network Component Type:Straight Connector
-
Crimp Type:Compression
-
Conductor Type:Stranded
-
Energized Installation:No
-
CSA Certified:Yes
-
Type:Splice
-
Barrel Diameter:.7 in, 17.8 mm
-
Barrel Length:2.6 in, 66 mm
Frequently Asked Questions
Is EN3750-641 RoHS compliant?
Yes, EN3750-641 is RoHS compliant.
What is the lead time for EN3750-641?
The standard lead time for EN3750-641 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
20
$9.31
40
$9.17
60
$8.90
100
$8.64
260
$8.16
500
$7.95
1,000 +
$7.83
Click for Quote
Log in
to unlock special pricing