- Home ›
- All Products›
- EN3750-639
EN3750-639
TE Connectivity Energy
TCSS-250-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCSS-250-U
Search Keywords: EN3750639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-639
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Crimp Type:Compression
-
Conductor Type:Stranded
-
Application Type:Power Distribution
-
Energized Installation:No
-
Barrel Type:Standard
-
CSA Certified:Yes
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Underground Network Component Type:Straight Connector
-
Die Color Code:Yellow
-
Type:Splice
-
Barrel Diameter:.59 in, 15.1 mm
-
Barrel Length:2.46 in, 62.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$6.80
50
$6.69
100
$6.49
250
$5.96
500
$5.87
1,000
$5.78
2,500 +
$5.58
Click for Quote
Log in
to unlock special pricing