- Home ›
- All Products›
- EN3750-638
EN3750-638
TE Connectivity Energy
TCSS-4/0-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCSS-4/0-U
Search Keywords: EN3750638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-638
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Application Type:Power Distribution
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Type:Splice
-
Die Color Code:Purple
-
CSA Certified:Yes
-
Underground Network Component Type:Straight Connector
-
Crimp Type:Compression
-
Energized Installation:No
-
Conductor Type:Stranded
-
Barrel Type:Standard
-
Barrel Length:2.32 in, 58.9 mm
-
Barrel Diameter:.56 in, 14.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$5.13
50
$4.97
100
$4.75
250
$4.54
500
$4.36
1,000
$4.24
2,500
$4.13
5,000 +
$4.07
Click for Quote
Log in
to unlock special pricing