- Home ›
- All Products›
- EN3750-636
EN3750-636
TE Connectivity Energy
TCSS-2/0-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCSS-2/0-U
Search Keywords: EN3750636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-636
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Energized Installation:No
-
Type:Splice
-
Conductor Type:Stranded
-
Underground Network Component Type:Straight Connector
-
CSA Certified:Yes
-
Barrel Type:Standard
-
Die Color Code:Black
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Application Type:Power Distribution
-
Crimp Type:Compression
-
Barrel Length:2.17 in, 55.1 mm
-
Barrel Diameter:.45 in, 11.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$3.36
100
$3.31
250
$3.12
500
$2.95
1,000
$2.90
2,500
$2.79
5,000
$2.75
7,500 +
$2.71
Click for Quote
Log in
to unlock special pricing