- Home ›
- All Products›
- EN3750-631
EN3750-631
TE Connectivity Energy
TCSS-6-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCSS-6-U
Search Keywords: EN3750631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Underground Network Component Type:Straight Connector
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Energized Installation:No
-
Conductor Type:Stranded
-
CSA Certified:Yes
-
Crimp Type:Compression
-
Die Color Code:Blue
-
Type:Splice
-
Application Type:Power Distribution
-
Barrel Type:Standard
-
Barrel Length:1.75 in, 44.5 mm
-
Barrel Diameter:.2 in, 5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$1.50
250
$1.22
500
$1.16
1,000
$1.11
2,500
$1.07
5,000
$1.04
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing