Image is representational - see mfr. specs

TCSL-1000-U

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TCSL-1000-U
Search Keywords: EN3750629
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Energy
  • Part No:
    EN3750-629
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908020
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Conductor Type:
    Stranded
  • Application Type:
    Power Distribution
  • Underground Network Component Type:
    Straight Connector
  • Energized Installation:
    No
  • Die Color Code:
    White
  • Free of Lead, Cadmium, Heavy Metals:
    Yes
  • Crimp Type:
    Compression
  • Type:
    Splice
  • Conductor Cross-Section:
    500 mm²
  • CSA Certified:
    Yes
  • Barrel Type:
    Long
  • Barrel Diameter:
    1.17 in, 29.7 mm
  • Barrel Length:
    6.95 in, 176.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
15 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
5
$95.98
10
$71.98
15
$67.19
20 +
$65.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!