- Home ›
- All Products›
- EN3750-624
EN3750-624
TE Connectivity Energy
TCTL2-600-1/2-IV-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTL2-600-1/2-IV-U
Search Keywords: EN3750624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Conductor Type:Stranded
-
Crimp Type:Compression
-
Number of Holes:2
-
Application Type:Power Distribution
-
Energized Installation:No
-
Barrel Type:Long
-
Underground Network Component Type:Terminal Lug
-
Type:Terminal Lug
-
CSA Certified:Yes
-
NEMA Spacing (2-Hole):Yes
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Die Color Code:Green
-
Lug Length:6.59 in, 167.4 mm
-
Lug Width:1.71 in, 43.4 mm
-
Barrel Diameter:.92 in, 23.4 mm
-
Barrel Length:2.69 in, 68.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
7
$52.29
13
$42.23
19
$40.45
25 +
$39.64
Click for Quote
Log in
to unlock special pricing