- Home ›
- All Products›
- EN3750-606
EN3750-606
TE Connectivity Energy
TCTL2-4-1/2-IV-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTL2-4-1/2-IV-U
Search Keywords: EN3750606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Energized Installation:No
-
Type:Terminal Lug
-
CSA Certified:Yes
-
Conductor Type:Stranded
-
NEMA Spacing (2-Hole):Yes
-
Number of Holes:2
-
Barrel Type:Long
-
Die Color Code:Gray
-
Underground Network Component Type:Terminal Lug
-
Application Type:Power Distribution
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Crimp Type:Compression
-
Barrel Length:1.12 in, 28.4 mm
-
Lug Width:.81 in, 20.6 mm
-
Barrel Diameter:.25 in, 6.3 mm
-
Lug Length:4.45 in, 113 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$4.23
50
$3.44
100
$3.39
300
$3.19
500
$3.01
1,000
$2.97
2,500
$2.86
5,000 +
$2.81
Click for Quote
Log in
to unlock special pricing