- Home ›
- All Products›
- EN3750-459
EN3750-459
TE Connectivity Energy
TCTL-3/0-1/2-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTL-3/0-1/2-U
Search Keywords: EN3750459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-459
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Crimp Type:Compression
-
Die Color Code:BROWN
-
Underground Network Component Type:Terminal Lug
-
Barrel Type:Long
-
Type:Terminal Lug
-
Application Type:Power Distribution
-
CSA Certified:Yes
-
NEMA Spacing (2-Hole):No
-
Number of Holes:1
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Energized Installation:No
-
Conductor Type:Stranded
-
Lug Length:3.06 in, 77.7 mm
-
Lug Width:.91 in, 23.1 mm
-
Barrel Length:1.5 in, 38.1 mm
-
Barrel Diameter:.5 in, 12.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
25
$6.13
50
$5.94
100
$5.67
250
$5.43
500
$5.21
1,000
$5.07
2,500
$4.94
5,000 +
$4.86
Click for Quote
Log in
to unlock special pricing