- Home ›
- All Products›
- EN3750-339
EN3750-339
TE Connectivity Energy
TCSL-500-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCSL-500-U
Search Keywords: EN3750339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-339
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Application Type:Power Distribution
-
Barrel Type:Long
-
Die Color Code:BROWN
-
Crimp Type:Compression
-
Type:Splice
-
Conductor Type:Stranded
-
CSA Certified:Yes
-
Underground Network Component Type:Straight Connector
-
Energized Installation:No
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Barrel Diameter:.83 in, 21.1 mm
-
Barrel Length:4.91 in, 124.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$29.76
5
$27.84
20
$25.76
40
$25.01
100
$23.64
260
$23.01
500 +
$22.67
Click for Quote
Log in
to unlock special pricing