- Home ›
- All Products›
- EN3750-337
EN3750-337
TE Connectivity Energy
TCSL-300-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCSL-300-U
Search Keywords: EN3750337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Application Type:Power Distribution
-
Energized Installation:No
-
Type:Splice
-
Crimp Type:Compression
-
Conductor Cross-Section:150 mm²
-
CSA Certified:Yes
-
Underground Network Component Type:Straight Connector
-
Conductor Type:Stranded
-
Die Color Code:White
-
Barrel Type:Long
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Barrel Length:4.34 in, 110.2 mm
-
Barrel Diameter:.65 in, 16.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$14.41
20
$13.06
40
$12.48
60
$12.12
100
$11.93
260
$11.45
500 +
$11.15
Click for Quote
Log in
to unlock special pricing