- Home ›
- All Products›
- EN3750-336
EN3750-336
TE Connectivity Energy
TCSL-250-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCSL-250-U
Search Keywords: EN3750336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-336
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Splice
-
Die Color Code:Yellow
-
Underground Network Component Type:Straight Connector
-
Conductor Type:Stranded
-
CSA Certified:Yes
-
Application Type:Power Distribution
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Energized Installation:No
-
Barrel Type:Long
-
Crimp Type:Compression
-
Barrel Diameter:.59 in, 15.1 mm
-
Barrel Length:3.58 in, 90.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$10.69
25
$9.69
50
$9.25
100
$8.99
250
$8.49
500
$8.27
1,000 +
$8.14
Click for Quote
Log in
to unlock special pricing