- Home ›
- All Products›
- EN3750-334
EN3750-334
TE Connectivity Energy
TCSL-3/0-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCSL-3/0-U
Search Keywords: EN3750334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Energized Installation:No
-
Underground Network Component Type:Straight Connector
-
Type:Splice
-
Die Color Code:Orange
-
Crimp Type:Compression
-
Barrel Type:Long
-
Application Type:Power Distribution
-
CSA Certified:Yes
-
Conductor Type:Stranded
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Barrel Length:3.3 in, 83.8 mm
-
Barrel Diameter:.49 in, 12.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$7.54
25
$6.32
100
$5.85
250
$5.60
500
$5.37
1,000
$5.23
2,500
$5.09
5,000 +
$5.01
Click for Quote
Log in
to unlock special pricing