- Home ›
- All Products›
- EN3750-332
EN3750-332
TE Connectivity Energy
TCSL-1/0-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCSL-1/0-U
Search Keywords: EN3750332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Application Type:Power Distribution
-
Energized Installation:No
-
Type:Splice
-
Die Color Code:Pink
-
Conductor Type:Stranded
-
Underground Network Component Type:Straight Connector
-
CSA Certified:Yes
-
Crimp Type:Compression
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Barrel Type:Long
-
Barrel Diameter:.39 in, 9.9 mm
-
Barrel Length:3.06 in, 77.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$5.48
50
$4.45
100
$4.25
300
$4.07
500
$3.90
1,000
$3.80
2,500
$3.70
5,000 +
$3.65
Click for Quote
Log in
to unlock special pricing