- Home ›
- All Products›
- EN3750-311
EN3750-311
TE Connectivity Energy
TCTL2-2/0-1/2-IV-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTL2-2/0-1/2-IV-U
Search Keywords: EN3750311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
NEMA Spacing (2-Hole):Yes
-
Conductor Type:Stranded
-
Underground Network Component Type:Terminal Lug
-
Type:Terminal Lug
-
Crimp Type:Compression
-
Energized Installation:No
-
CSA Certified:Yes
-
Barrel Type:Long
-
Number of Holes:2
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Die Color Code:Black
-
Application Type:Power Distribution
-
Barrel Length:1.5 in, 38.1 mm
-
Lug Width:.82 in, 20.8 mm
-
Lug Length:4.97 in, 126.2 mm
-
Barrel Diameter:.45 in, 11.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$7.53
50
$7.42
100
$7.19
250
$6.60
500
$6.50
1,000
$6.41
2,500 +
$6.18
Click for Quote
Log in
to unlock special pricing