- Home ›
- All Products›
- EN3750-168
EN3750-168
TE Connectivity Energy
TCTL2-1/0-1/2-IV-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTL2-1/0-1/2-IV-U
Search Keywords: EN3750168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Lug
-
Die Color Code:Pink
-
Energized Installation:No
-
Number of Holes:2
-
NEMA Spacing (2-Hole):Yes
-
CSA Certified:Yes
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Underground Network Component Type:Terminal Lug
-
Conductor Type:Stranded
-
Crimp Type:Compression
-
Application Type:Power Distribution
-
Barrel Type:Long
-
Barrel Diameter:.39 in, 9.9 mm
-
Barrel Length:1.38 in, 35.1 mm
-
Lug Length:4.81 in, 122.2 mm
-
Lug Width:.81 in, 20.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$8.96
25
$7.28
50
$7.17
100
$6.96
300
$6.38
500
$6.29
1,000
$6.19
2,500 +
$5.97
Click for Quote
Log in
to unlock special pricing