- Home ›
- All Products›
- EN3750-167
EN3750-167
TE Connectivity Energy
TCTL2-250-1/2-IV-U
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TCTL2-250-1/2-IV-U
Search Keywords: EN3750167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN3750-167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Conductor Type:Stranded
-
NEMA Spacing (2-Hole):Yes
-
Application Type:Power Distribution
-
Underground Network Component Type:Terminal Lug
-
Crimp Type:Compression
-
Number of Holes:2
-
CSA Certified:Yes
-
Die Color Code:Yellow
-
Barrel Type:Long
-
Energized Installation:No
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
Type:Terminal Lug
-
Lug Width:1.09 in, 27.7 mm
-
Barrel Length:1.62 in, 41.1 mm
-
Barrel Diameter:.59 in, 15.1 mm
-
Lug Length:5.21 in, 132.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$15.38
25
$13.94
50
$13.31
100
$12.74
250
$12.22
500
$11.89
1,000 +
$11.71
Click for Quote
Log in
to unlock special pricing