Image is representational - see mfr. specs

TCTL2-1000-1/2-IV-U

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TCTL2-1000-1/2-IV-U
Search Keywords: EN3750162
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Energy
  • Part No:
    EN3750-162
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908020
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Underground Network Component Type:
    Terminal Lug
  • Conductor Type:
    Stranded
  • Die Color Code:
    White
  • CSA Certified:
    Yes
  • Barrel Type:
    Long
  • Application Type:
    Power Distribution
  • Type:
    Terminal Lug
  • Crimp Type:
    Compression
  • Number of Holes:
    2
  • Energized Installation:
    No
  • NEMA Spacing (2-Hole):
    Yes
  • Free of Lead, Cadmium, Heavy Metals:
    Yes
  • Barrel Length:
    3 in, 76.2 mm
  • Lug Width:
    2.19 in, 55.6 mm
  • Barrel Diameter:
    1.17 in, 3 mm
  • Lug Length:
    7.14 in, 181.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks can ship 10/6/26
Backorder
Price (USD)
Qty
Unit Price
3
$84.17
5
$75.75
8
$66.28
10 +
$64.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!