- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EN2950-000
EN2950-000
TE Connectivity Energy
CSJU-1511-SB2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CSJU-1511-SB2
Search Keywords: EN2950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EN2950-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation:Plastic
-
Cable Shield Style:JCN
-
Product Family:CSJ
-
Application Type:Inline
-
Installation Instruction:English
-
Product Availability:AMERICAS
-
Number of Cores:4
-
Sheath Outside Diameter:1.26 in, 32 mm
-
Flexibility:Flexible
-
Cross-Section Range:33.6 mm²
-
Connector Type:Mechanical
-
Material System:Crosslinked Polyethylene
-
Coating Style:Inline
-
Design Specification:IEEE 404
-
Mechanical Connectors Included:Yes
-
Insulation Diameter:16.3 – 25.1 in, .64 – .99 mm
-
Voltage Class:≤ 15 kV
-
Armoring:Wire Aluminium
-
Mechanical Lug Included (Conductor):Yes
-
Component Design:Cold Shrink
-
Product Type:Cold Shrinkable Disconnectable Joint
-
Technology:Cold Shrink
-
Shelf Life:2 Years
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$237.09
3
$221.28
5 +
$215.53
Click for Quote
Log in
to unlock special pricing