Available Replacements
교체 권장
ER0020-000 ER0020-000 TE Connectivity Energy CC50-75-SN
ER0020-000

TE Connectivity Energy

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity Energy Authorized Distributor

EF8404-000

CABLE CLEAT 50 - 60 DIAMETER STRUT NUT M10 & M12

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
CABLE CLEAT 50 - 60 DIAMETER STRUT NUT M10 & M12
Search Keywords: EF8404000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Energy
Part No: EF8404-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: AU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cable Clamp
Bolt Hole Centers: 3.9 in, 100 mm
Mounting Hardware: Strut Nut - Stainless
Bolt: M12 mm
Maximum Cable Diameter: 2.34 in, 60 mm
Number of Cables to be Mounted: 1
Minimum Cable Diameter: 1.95 in, 50 mm
Installed Height - Max: 5.07 in, 130 mm
Hardware, Grounding & Mounting Product Availability: AMERICAS , ANZPAC , ASIA , China , EMEA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EF8404-000 discontinued?
Yes, EF8404-000 from Te Connectivity Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EF8404-000?
The recommended replacement for EF8404-000 is ER0020-000 from TE Connectivity Energy, available from OnlineComponents.com.
Is EF8404-000 RoHS compliant?
Yes, EF8404-000 is RoHS compliant.
What is the lead time for EF8404-000?
The standard lead time for EF8404-000 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$105.84
5
$99.23
10
$92.70
15
$91.10
25
$85.68
50 +
$79.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!