- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EE5634-000
EE5634-000
TE Connectivity Energy
ELB-25-200-IC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ELB-25-200-IC
Search Keywords: EE5634000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EE5634-000
-
Alias/AKA:ELB-25-200-IC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Loadbreak Connection Technology:Cold Applied
-
Loadbreak Connection Voltage Class:≤ 25 kV
-
Loadbreak Connection Conductor Material:Aluminum/Copper
-
Loadbreak Connection Product Availability:AMERICAS
-
UL Rating:No
-
Application Type:Insulating Cap
-
Bushing Type:200A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
39 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$143.55
5
$132.84
10
$127.14
20
$121.92
50
$118.67
100 +
$117.10
Click for Quote
Log in
to unlock special pricing