- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EE5633-000
EE5633-000
TE Connectivity Energy
Rsss-5255-R Screenedelbo |Energydivision Te Connectivity EE5633-000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rsss-5255-R Screenedelbo |Energydivision Te Connectivity EE5633-000
Search Keywords: EE5633000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EE5633-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Loadbreak Connection Product Availability:AMERICAS
-
Loadbreak Connection Technology:Cold Applied
-
Bushing Type:200A
-
UL Rating:No
-
Loadbreak Connection Conductor Material:Aluminum/Copper
-
Application Type:Insulating Cap
-
Loadbreak Connection Voltage Class:≤ 15 kV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$139.66
5
$129.24
10
$123.70
20
$118.62
50
$115.45
100 +
$113.93
Click for Quote
Log in
to unlock special pricing