- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EE5623-000
EE5623-000
TE Connectivity Energy
Loadbreak Elbow for Power Cables with Test Point Compression 15KV 210A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Loadbreak Elbow for Power Cables with Test Point Compression 15KV 210A
Search Keywords: EE5623000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EE5623-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bushing Type:200A
-
Loadbreak Connection Conductor Material:Aluminum/Copper
-
Loadbreak Connection Product Availability:AMERICAS
-
Loadbreak Connection Voltage Class:≤ 15 kV
-
Loadbreak Connection Technology:Cold Applied
-
UL Rating:No
-
Loadbreak Connection Connector Type:Compression
-
Application Type:Loadbreak Elbow
-
Insulation:Polymeric
-
Loadbreak Connection Insulation Diameter:16.2 – 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$89.65
3
$87.31
6 +
$85.32
Click for Quote
Log in
to unlock special pricing