- Home ›
- All Products›
- EE1129-000
EE1129-000
TE Connectivity Energy
CPGI-RNF-100-1/4-0-96IN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CPGI-RNF-100-1/4-0-96IN
Search Keywords: EE1129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EE1129-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Material System:Polyolefin
-
Application Type:Indoor/Outdoor
-
Electrical Heat Shrink Tubing Product Availability:AMERICAS
-
Electrical Heat Shrink Tubing Voltage Class:.6 kV
-
Electrical Heat Shrink Tubing Technology:Heat Shrink
-
Color:Black
-
Operating Temperature Range:-55 – 135 °C
-
Diameter Supplied/Recovered:.252 / .126 in, 6.4 / 3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$11.64
27
$10.55
51
$10.07
102
$9.78
252
$9.25
501
$9.00
1,002 +
$8.86
Click for Quote
Log in
to unlock special pricing