- Home ›
- All Products›
- EE1121-000
EE1121-000
TE Connectivity Energy
CPGI-RNF-100-3/8-0-3IN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CPGI-RNF-100-3/8-0-3IN
Search Keywords: EE1121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EE1121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Electrical Heat Shrink Tubing Voltage Class:.6 kV
-
Operating Temperature Range:-55 – 135 °C
-
Application Type:Indoor/Outdoor
-
Electrical Heat Shrink Tubing Product Availability:AMERICAS
-
Electrical Heat Shrink Tubing Technology:Heat Shrink
-
Color:Black
-
Material System:Polyolefin
-
Diameter Supplied/Recovered:.374 / .189 in, 9.5 / 4.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$8.98
25
$8.14
50
$7.78
100
$7.55
250
$7.14
500
$6.95
1,000 +
$6.84
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Heat Shrink Tubing - Flexible - 0.375" (9.53mm) Supplied Inner Diameter - 2 to 1 Shrink Ratio -0.250' (76.20mm - 3.00") Length - Black.
In Stock:
60
Minimum Order:
25