Image is representational - see manufacturer specifications

TE Connectivity Energy Authorized Distributor

EE0477-000

Heat Shrink Tube, Dual Wall, Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Tube, Dual Wall, Black
Search Keywords: EE0477000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Energy
  • Part No:
    EE0477-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -40 to 100 °C
  • Inside Diameter After Shrinking:
    16 mm
  • Inside Diameter Before Shrinking:
    56 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EE0477-000 RoHS compliant?
Yes, EE0477-000 is RoHS compliant.
What is the lead time for EE0477-000?
The standard lead time for EE0477-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
5 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$75.91
5
$53.05
10
$49.61
30
$47.00
50
$46.88
100
$46.77
250 +
$46.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!