- Home ›
- All Products›
- EE0470-000
EE0470-000
TE Connectivity Energy
Heat Shrink Tube, Dual Wall, Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tube, Dual Wall, Black
Search Keywords: EE0470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EE0470-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Wall Thickness:Thick/Heavy
-
Flexibility:Semi-Rigid
-
Wall Style (Excluding Adhesive):Single
-
Application Diameter (Max):44 mm
-
Emission Free:No
-
Marine-Offshore-Shipbuilding Certified:Yes
-
Free of Lead, Cadmium, Heavy Metals:Yes
-
UL Rating:Yes
-
Low Smoke Emission:Yes
-
Other Colors Available:No
-
Color:Black
-
Recovered Wall Thickness (Max):4.5 mm
-
Coating Style:Inline
-
UV-Stabilized:Yes
-
Non-Toxic & Non-Corrosive Emission:Yes
-
Thermal Resistance:Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
-
Material System:Crosslinked Polyolefin
-
CSA Certified:Yes
-
Standards:IEC 60684-3-214, IEC 60684-3-246, IEC 60684-3-247, HD631.2
-
Mechanical Resistance:Against Mechanical Impact or Damage
-
Application Diameter (Min):13 mm
-
Adhesive Coating:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
40
$7.42
80
$7.09
120
$6.88
280
$6.51
520
$6.49
1,000
$6.33
2,520 +
$6.09
Click for Quote
Log in
to unlock special pricing