- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- EE0461-000
EE0461-000
TE Connectivity Energy
Heat Shrink Tube, Dual Wall, Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tube, Dual Wall, Black
Search Keywords: EE0461000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EE0461-000
-
Alias/AKA:WCSM-34/8-1200-S-(B25)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:< 3:1
-
Color:Black
-
Operating Temperature:-40 to 100 °C
-
Inside Diameter After Shrinking:8 mm
-
Inside Diameter Before Shrinking:33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Ships today, if you order in
On Order:
100
can ship 7/8/26
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$40.48
5
$30.41
10
$27.74
25
$27.54
50
$27.40
100
$27.34
250 +
$27.27
Click for Quote
Log in
to unlock special pricing