- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- EE0439-000
EE0439-000
TE Connectivity Energy
Heat Shrink Tubing ST Cross Linked Polyolefin Black Single/Thick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black Single/Thick
Search Keywords: EE0439000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EE0439-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:< 3:1
-
Color:Black
-
Inside Diameter After Shrinking:4 mm
-
Inside Diameter Before Shrinking:16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$36.78
5
$25.70
10
$25.45
25
$23.28
50
$22.54
100
$22.43
250 +
$22.32
Click for Quote
Log in
to unlock special pricing