- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EB0286-000
TE Connectivity Energy
EB0286-000
CPGI-2-1838143-0-10
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EB0286-000
-
Alias/AKA:CPGI-2-1838143-0-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Product Availability:AMERICAS
-
Voltage Class:.6 kV
-
Technology:Crimp
-
Outdoor Use:Yes
-
Conductor Size:22 – 18 AWG
-
UL Listed:Yes
-
CSA Certified:Yes
-
Indoor Use:Yes
-
Type:Terminal Lug
-
Stud Size:M3.5
-
Crimp Type:F-Crimp
-
Conductor Cross-Section:.33 – .82 mm²
-
This product is discontinued, but still in stock.