- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- EB0274-000
EB0274-000
TE Connectivity Energy
Ring Tongue Terminal - Crimp - .6 kV - Conductor Cross-Section 13.3 mm² - F-Crimp - Indoor/Outdoor Use - 6 AWG - Stud Size 3/8 ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Ring Tongue Terminal - Crimp - .6 kV - Conductor Cross-Section 13.3 mm² - F-Crimp - Indoor/Outdoor Use - 6 AWG - Stud Size 3/8 - Blue - 4 Per Pack.
Search Keywords: EB0274000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EB0274-000
-
Alias/AKA:CPGI-8-52264-1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
1
$7.095
5
$6.450
25
$5.770
50
$5.680
100
$5.600
250
$5.410
500
$5.330
1,000
$5.250
2,500 +
$5.170
Click for Quote
Log in
to unlock special pricing