- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EB0266-000
EB0266-000
TE Connectivity Energy
CPGI-2-1838162-0-10
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
CPGI-2-1838162-0-10
Search Keywords: EB0266000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:EB0266-000
-
Alias/AKA:CPGI-2-1838162-0-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
5
$3.37
50
$3.01
100
$2.97
250
$2.90
500
$2.82
1,000
$2.78
2,500
$2.74
5,000 +
$2.70
Click for Quote
Log in
to unlock special pricing