- Home ›
- All Products›
- E73648-000
E73648-000
TE Connectivity Energy
RDSS-75(S3)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RDSS-75(S3)
Search Keywords: E73648000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Energy
-
Part No:E73648-000
-
Alias/AKA:RDSS-75(S3)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Independent of Duct Ovality:Yes
-
Sealing Mastic:Yes
-
Duct Seal Product Type:Duct Sealing System
-
Duct Seal Product Availability:AMERICAS
-
Product Use:Power Cable to provide watertight seal
-
Material:Inflatable bladder of flexible aluminum-polyethylene laminate
-
Number of Cables Sealed (with 2 RDSS-Clips):Up to 7
-
Packaging Quantity (Piece):3
-
Number of Cables Sealed (with 1 RDSS-Clip):Up to 4
-
Sealing Clip:RDSS-CLIP-75
-
Ducting Systems:Concrete , Plastic , Steel
-
Installation Condition:Dry , Wet
-
Admissible Cable Dia. at Duct Inside Dia.:0-28 at 55.0 mm mm, 0-30 at 60.0 mm mm, 0-40 at 65.0 mm mm, 0-46 at 70.0 mm mm, 0-56 at 75.0 mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3
$95.44
6
$94.01
12
$89.99
21
$86.29
51
$83.99
102 +
$82.88
Click for Quote
Log in
to unlock special pricing